Fluke Patch Cord 8A, 30 V ac, 60V dc, Black, Red, 610 mm Lead Length
- RS Stock No.:
- 850-7691
- Distrelec Article No.:
- 110-49-757
- Mfr. Part No.:
- TL930
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€32.00
(exc. VAT)
€39.36
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.00 |
*price indicative
- RS Stock No.:
- 850-7691
- Distrelec Article No.:
- 110-49-757
- Mfr. Part No.:
- TL930
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Length | 610mm | |
| Product Type | Patch Cord | |
| Connector Stackable A | Yes | |
| Colour | Black, Red | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 8A | |
| Voltage | 30V ac, 60V ac | |
| Connector Gender A | Male | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Length 610mm | ||
Product Type Patch Cord | ||
Connector Stackable A Yes | ||
Colour Black, Red | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 8A | ||
Voltage 30V ac, 60V ac | ||
Connector Gender A Male | ||
Contact Material Nickel Plated | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fluke Patch Cord, 30V Voltage Rating, 8A Current Rating - TL930
This patch cord is a test lead designed for low-voltage measurement work, providing a reliable connection between instruments and circuits. It is intended for general-purpose electrical testing where compact, flexible leads are required and supports common multimeter and bench-test setups without venturing into high-voltage environments.
Features and Benefits:
• Nickel-plated contacts resist corrosion and enhance conductivity
• Stackable banana plug design allows multi-lead configurations
• Rated for 8A to handle typical bench current measurements
• Insulation uses PVC for flexibility and abrasion resistance
• Straight male 4mm connectors facilitate secure probe attachment
• Compatible with 30V AC and 60V DC measurement limits
• Stackable banana plug design allows multi-lead configurations
• Rated for 8A to handle typical bench current measurements
• Insulation uses PVC for flexibility and abrasion resistance
• Straight male 4mm connectors facilitate secure probe attachment
• Compatible with 30V AC and 60V DC measurement limits
Applications
• Suitable for routine multimeter measurements on control panels
• Ideal for linking multiple instruments using stackable plugs
• Used with bench power supplies for low-voltage testing
• Can be used for circuit continuity checks in assemblies
• Useful for educational lab work requiring durable leads
• Ideal for linking multiple instruments using stackable plugs
• Used with bench power supplies for low-voltage testing
• Can be used for circuit continuity checks in assemblies
• Useful for educational lab work requiring durable leads
What materials are the contact surfaces made from?
The conductive mating surfaces are finished with nickel plating to reduce surface oxidation and maintain low contact resistance during repeated insertions.
How does the lead construction affect handling?
PVC insulation provides a balance between flexibility and wear resistance, allowing frequent bending around test leads without rapid degradation.
Are the connectors reversible or fixed orientation?
The connectors are straight male 4mm types, providing a fixed inline orientation for direct insertion into sockets and instrument jacks.
What electrical limits should be observed during use?
The lead is designed to be used within a maximum continuous current of 8A and voltage levels not exceeding 30V AC or 60V DC to ensure safe operation.
Related links
- RND Test Lead 10A 60V dc Red, 0.25 m Lead Length
- Hirschmann Test & Measurement Test Probe Black 128.5 mm Lead Length
- Mueller Electric Connector Test Lead 15A Red, 610 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 600 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 450 mm Lead Length
