RND Test Lead 10A, 60 V ac, 60V dc, Black, Red, 250 mm Lead Length
- RS Stock No.:
- 804-962
- Mfr. Part No.:
- RND 350-00006
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-962
- Mfr. Part No.:
- RND 350-00006
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Lead Length | 250mm | |
| Product Type | Test Lead | |
| Current | 10A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | Crocodile Clip Lead | |
| Colour | Black, Red | |
| Connector Orientation A | Angled | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | No | |
| Voltage | 60V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Lead Length 250mm | ||
Product Type Test Lead | ||
Current 10A | ||
Connector Shrouded A Yes | ||
Test Lead Type Crocodile Clip Lead | ||
Colour Black, Red | ||
Connector Orientation A Angled | ||
Connector Orientation B Straight | ||
Connector Shrouded B No | ||
Voltage 60V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The RND test lead with crocodile clips is designed for secure connections in electrical testing scenarios, featuring Durable materials for reliable performance.
Length of 0.25 m provides flexibility and ease of use in tight spaces
Crocodile clips ensure stability while testing components, enhancing safety and reliability
Laboratory plug is of safety type, increasing protection during electrical tasks
Related links
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- RND Connector Test Lead Red, 900 mm Lead Length
- RND Connector Test Lead 12A 60V dc 1 mm Lead Length
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- RND Banana Plug 20A 60V dc 1 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 600 mm Lead Length
