Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Red, 1 m Lead Length
- RS Stock No.:
- 884-8910
- Distrelec Article No.:
- 304-23-443
- Mfr. Part No.:
- 934074101
- Manufacturer:
- Hirschmann Test & Measurement
Add 10 more to save €8.70
View bulk pricing optionsSubtotal (1 unit)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
- Plus 64 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.56 | - |
| 10 - 24 | €10.69 | €8.70 |
| 25 + | €9.81 | €43.75 |
*price indicative
- RS Stock No.:
- 884-8910
- Distrelec Article No.:
- 304-23-443
- Mfr. Part No.:
- 934074101
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 16A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Connector Stackable A | No | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Stackable B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper (Spring) | |
| Standards/Approvals | No | |
| Insulation Material | Polyamide | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 16A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Colour Red | ||
Connector Stackable A No | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Voltage 1000V ac, 1000V ac | ||
Connector Stackable B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper (Spring) | ||
Standards/Approvals No | ||
Insulation Material Polyamide | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
MLS GG 25,50,100,200/1, CAT III 4mm Measuring Leads
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 1 m Lead Length
