Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Black, 2 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.80

(exc. VAT)

€19.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 28 September 2026
  • Plus 50 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.80
10 - 24€14.63
25 +€13.45

*price indicative

RS Stock No.:
884-8973
Distrelec Article No.:
140-22-232
Mfr. Part No.:
934085100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

2m

Product Type

Connector Test Lead

Current

32A

Connector Shrouded A

Yes

Connector Stackable A

No

Connector Orientation A

Angled

Test Lead Type

4 mm Connector Test Lead

Colour

Black

Connector Shrouded B

Yes

Connector Orientation B

Straight

Voltage

1000, 1000V ac

Connector Stackable B

No

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Brass, Beryllium Copper Alloy

Insulation Material

Polyamide

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT III

COO (Country of Origin):
DE

MLS WG 25,50,100,200/2.5 CAT III 4mm Measuring Leads


Hirschmann Test and Measurement MLS WG 4mm CAT III measuring leads have a 4mm diameter safety connector with a straight outlet one end and an 90 degree angled connector on the other. These measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC

Rated current 32A

CAT III

PVC Insulated

100cm in length

Wire stranding 320 x 0.10mm

Contact resistance 12 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy