Mueller Electric Test Lead 5A, 300V, Red, 900 mm Lead Length
- RS Stock No.:
- 888-3819
- Mfr. Part No.:
- BU-1120-A-36-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.32 | - |
| 10 - 49 | €12.66 | 4% |
| 50 - 99 | €11.99 | 9% |
| 100 - 199 | €11.33 | 14% |
| 200 + | €10.66 | 19% |
*price indicative
- RS Stock No.:
- 888-3819
- Mfr. Part No.:
- BU-1120-A-36-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 900mm | |
| Product Type | Test Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Red | |
| Current | 5A | |
| Voltage | 300V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -25°C | |
| Safety Category Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 900mm | ||
Product Type Test Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Red | ||
Current 5A | ||
Voltage 300V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Minimum Operating Temperature -25°C | ||
Safety Category Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Safety Category Level CAT II | ||
Mueller Small/Micro/Mini Plungers
A series of test lead plungers from Mueller. Available in small, mini and micro sizes. All models are highly reliable and excellent quality.
Related links
- Mueller Electric Test Lead 5A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 900 mm Lead Length
- Mueller Electric Test Lead 5A Black, 900 mm Lead Length
- Mueller Electric Test Lead 5A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 5A Red, 900 mm Lead Length
- Mueller Electric Connector Test Lead 10A Red, 900 mm Lead Length
- Mueller Electric Test Lead 5A Red, 600 mm Lead Length
- Mueller Electric Test Connector 5A Red, 1.2 m Lead Length
