Mueller Electric Crocodile Clip Lead 3.5A, 1 kV, 300V, 600 V, Red, 600 mm Lead Length
- RS Stock No.:
- 888-4099
- Mfr. Part No.:
- BU-3180-E-24-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.78 | - |
| 10 - 49 | €9.29 | 5% |
| 50 - 99 | €8.81 | 9% |
| 100 - 199 | €8.32 | 14% |
| 200 + | €7.82 | 20% |
*price indicative
- RS Stock No.:
- 888-4099
- Mfr. Part No.:
- BU-3180-E-24-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 600mm | |
| Product Type | Crocodile Clip Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Current | 3.5A | |
| Colour | Red | |
| Voltage | 1kV, 300kV, 600kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Nickel Tin, Steel | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 600mm | ||
Product Type Crocodile Clip Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Connector Shrouded A Yes | ||
Current 3.5A | ||
Colour Red | ||
Voltage 1kV, 300kV, 600kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Nickel Tin, Steel | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Mueller Alligator Clips
A range of 4mm heavy duty Alligator clips from Mueller. Offernig a wide variety of colours and specifications, including Insulated and non-insulated. All models are highly reliable and excellent quality.
Alligator Clips
Related links
- Mueller Electric Crocodile Clip Lead 10A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
