Mueller Electric BNC Test Lead, Black, Red, 900 mm Lead Length
- RS Stock No.:
- 888-4266
- Mfr. Part No.:
- BU-5031-C-36-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.65
(exc. VAT)
€52.46
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.65 |
| 10 - 49 | €40.51 |
| 50 - 99 | €38.39 |
| 100 - 199 | €36.25 |
| 200 + | €34.12 |
*price indicative
- RS Stock No.:
- 888-4266
- Mfr. Part No.:
- BU-5031-C-36-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | BNC Test Lead | |
| Lead Length | 900mm | |
| Test Lead Type | BNC Test Lead | |
| Colour | Black, Red | |
| Connector Orientation B | Straight | |
| Standards/Approvals | RoHS | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type BNC Test Lead | ||
Lead Length 900mm | ||
Test Lead Type BNC Test Lead | ||
Colour Black, Red | ||
Connector Orientation B Straight | ||
Standards/Approvals RoHS | ||
Safety Category Level CAT II | ||
Non Compliant
Mueller BNC Test Leads
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.
Tarnish-resistant plated brass connections
Available in a variety of lengths
Optional BNC to Banana plug available
Note
RoHS Compliant
Related links
- Mueller Electric BNC Test Lead Black 900 mm Lead Length
- Mueller Electric Test Lead Black 900 mm Lead Length
- Mueller Electric BNC Test Lead Red, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead 900 mm Lead Length
- Mueller Electric BNC Test Lead 5A Black 100 mm Lead Length
- Mueller Electric Test Lead 5A Black, 900 mm Lead Length
- Mueller Electric Connector Test Lead 10A Black, 900 mm Lead Length
