Mueller Electric BNC Test Lead, Black, Red, 600 mm Lead Length
- RS Stock No.:
- 888-4253
- Mfr. Part No.:
- BU-5030-C-24-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.80
(exc. VAT)
€52.64
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.80 |
| 10 - 49 | €40.67 |
| 50 - 99 | €38.52 |
| 100 - 199 | €36.38 |
| 200 + | €34.25 |
*price indicative
- RS Stock No.:
- 888-4253
- Mfr. Part No.:
- BU-5030-C-24-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | BNC Test Lead | |
| Lead Length | 600mm | |
| Test Lead Type | BNC Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Black, Red | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type BNC Test Lead | ||
Lead Length 600mm | ||
Test Lead Type BNC Test Lead | ||
Connector Orientation A Straight | ||
Colour Black, Red | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Safety Category Level CAT II | ||
Non Compliant
Mueller BNC Test Leads
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.
Tarnish-resistant plated brass connections
Available in a variety of lengths
Optional BNC to Banana plug available
Note
RoHS Compliant
Related links
- Mueller Electric BNC Test Lead 5A Black 100 mm Lead Length
- Mueller Electric BNC Test Lead Red, 0.9 m Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black 200 mm Lead Length
- Mueller Electric BNC Test Lead Black 100 mm Lead Length
- Mueller Electric BNC Test Lead 10A Black 100 mm Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black, 300 mm Lead Length
