Mueller Electric BNC Test Lead, 500V ac, 900 mm Lead Length
- RS Stock No.:
- 179-9398
- Mfr. Part No.:
- BU-P5697-36
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.60 | - |
| 10 - 49 | €14.82 | 4% |
| 50 - 99 | €14.04 | 10% |
| 100 - 199 | €13.26 | 14% |
| 200 + | €12.48 | 19% |
*price indicative
- RS Stock No.:
- 179-9398
- Mfr. Part No.:
- BU-P5697-36
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 900mm | |
| Product Type | BNC Test Lead | |
| Test Lead Type | BNC Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Voltage | 500V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, CE | |
| Insulation Material | Polytetrafluoroethylene | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 900mm | ||
Product Type BNC Test Lead | ||
Test Lead Type BNC Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Voltage 500V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, CE | ||
Insulation Material Polytetrafluoroethylene | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Test Lead RG58 Coax with Male BNC Connectors at each end. BU-P5697-24 BU-P5697-6 BU-P5697-24
Materials:
Cable: Cable is RG 58C/U
Jacket is non-contaminating PVC
Center conductor is 20 AWG (19x33) tinned copper
Shield is tinned copper braid (95% coverage)
Male BNC: Body is tarnish resistant nickel plated brass
Center Contact is Gold plated brass
Insulator is PTFE
Ratings: Impedance: 50 Ohms
Capacitance per foot: 30.8 pf
Power Loss/100 Ft. @ 1 MHz: .40 dB
Hands free testing to 500 VRMS
Operating Temperature: -40⁰C to 85⁰C
Standard lengths: 6, 12, 24, 36, 48, 60, 72, 120, 144 180, 240, 300, and 600
Related links
- Mueller Electric BNC Test Lead 610 mm Lead Length
- Mueller Electric BNC Test Lead 1.5 m Lead Length
- Mueller Electric BNC Test Lead Black 200 mm Lead Length
- Mueller Electric BNC Test Lead Red 200 mm Lead Length
- Mueller Electric BNC Test Lead Black, 300 mm Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Red, 900 mm Lead Length
- Mueller Electric BNC Test Lead Black 900 mm Lead Length
