Mueller Electric BNC Test Lead, 300V ac, Black, 600 mm Lead Length
- RS Stock No.:
- 888-4314
- Mfr. Part No.:
- BU-5454-B-24-0 (BLACK)
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €12.80
View bulk pricing optionsSubtotal (1 unit)*
€25.75
(exc. VAT)
€31.67
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.75 | - |
| 10 - 49 | €24.47 | €12.80 |
| 50 - 99 | €23.18 | €128.50 |
| 100 - 199 | €21.89 | €386.00 |
| 200 + | €20.60 | €1,030.00 |
*price indicative
- RS Stock No.:
- 888-4314
- Mfr. Part No.:
- BU-5454-B-24-0 (BLACK)
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | BNC Test Lead | |
| Lead Length | 600mm | |
| Connector Orientation A | Straight | |
| Colour | Black | |
| Test Lead Type | BNC Test Lead | |
| Voltage | 300V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | ABS | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type BNC Test Lead | ||
Lead Length 600mm | ||
Connector Orientation A Straight | ||
Colour Black | ||
Test Lead Type BNC Test Lead | ||
Voltage 300V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Insulation Material ABS | ||
Safety Category Level CAT II | ||
Non Compliant
Mueller BNC Test Leads
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.
Tarnish-resistant plated brass connections
Available in a variety of lengths
Optional BNC to Banana plug available
Note
RoHS Compliant
Related links
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black 100 mm Lead Length
- Mueller Electric BNC Test Lead 10A Black 100 mm Lead Length
- Mueller Electric BNC Test Lead 5A Black 100 mm Lead Length
- Mueller Electric BNC Test Lead Red, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black 0.9 m Lead Length
- Mueller Electric Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black 200 mm Lead Length
