Mueller Electric BNC Test Lead, 300V ac, Black, Red, 100 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.12

(exc. VAT)

€19.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.12
10 - 49€15.31
50 - 99€14.51
100 - 199€13.70
200 +€12.89

*price indicative

RS Stock No.:
888-4281
Distrelec Article No.:
301-33-492
Mfr. Part No.:
BU-5100-A-4-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

100mm

Product Type

BNC Test Lead

Connector Orientation A

Straight

Test Lead Type

BNC Test Lead

Colour

Black, Red

Voltage

300V ac

Connector Gender A

Male

Standards/Approvals

RoHS

Contact Material

Brass

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-25°C

Safety Category Level

CAT II

Maximum Operating Temperature

105°C

Mueller BNC Test Leads


A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.

Tarnish-resistant plated brass connections

Available in a variety of lengths

Optional BNC to Banana plug available

Note

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy