CALTEST, Red Test Pin, 25A, Nickel Plated Plated Contact, Female

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€14.17

(exc. VAT)

€17.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€14.17€2.834
5 +€13.04€2.608

*price indicative

RS Stock No.:
735-687
Mfr. Part No.:
CT3151-2
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Pin

Current

25A

Colour

Red

Contact Material

Brass

Contact Plating

Nickel Plated

Gender

Female

Plug/Socket Diameter

4mm

Termination Method

PCB Pin

Insulation Material

Polyamide

Standards/Approvals

UL

COO (Country of Origin):
US
The CALTEST Sheathed Safety Jack is a high-performance panel component designed for secure electrical connections in demanding environments. With robust insulation and nickel-plated contacts, it ensures safety and reliability for professional testing applications.

Insulator polyamide PA 66 nylon UL rated

Contact brass copper alloy nickel plated 1 to 3 micrometres

Voltage rating 1000 V CAT III P2

Current rating 25 A max

Resistance less than 5 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy