Schutzinger Test Probe, 30 V ac, 60V dc, 4 mm Socket, 32A
- RS Stock No.:
- 609-374
- Mfr. Part No.:
- RS PRUEF 9540 Ni / SW
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €9.10
View bulk pricing optionsSubtotal (1 unit)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.33 | - |
| 10 - 24 | €10.42 | €9.10 |
| 25 + | €9.20 | €53.25 |
*price indicative
- RS Stock No.:
- 609-374
- Mfr. Part No.:
- RS PRUEF 9540 Ni / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Probe | |
| Voltage | 30V ac, 60V ac | |
| Colour | Black | |
| Current | 32A | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Probe | ||
Voltage 30V ac, 60V ac | ||
Colour Black | ||
Current 32A | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 52.5mm | ||
- COO (Country of Origin):
- DE
The Schutzinger Test Probe is fitted with a 4 mm diameter lamella-basket for secure and reliable contact during measurements. It is ideal for precise testing applications in various electrical and electronic setups.
Nickel plated contact part
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Test Probe 60V dc 32A
- Schutzinger Test Probe 1kV 32A
- Schutzinger Point Test Probe 1kV 32A
- Schutzinger Spring Loaded Test Probe 1kV 32A
- Schutzinger Test Probe 4 mm Socket, 5A
- Schutzinger Test Probe 1kV, 32A
- Schutzinger Spring Loaded Test Probe 1kV 10A
- Schutzinger Spring Loaded Test Probe 4 mm Socket
