Hirschmann Test & Measurement Needle Test Probe, 0.75 mm Tip, 1kV, 4 mm Socket, 1A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.26

(exc. VAT)

€12.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€10.26
5 - 9€9.48
10 - 19€8.71
20 +€8.20

*price indicative

RS Stock No.:
748-5467
Distrelec Article No.:
304-09-345
Mfr. Part No.:
972318101-
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Voltage

1kV

Product Type

Test Probe

Current

1A

Insulation Material

Polypropylene

Probe Tip Type

Needle

Tip Size

0.75 mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Length

99.5mm

Contact Resistance

50mΩ

COO (Country of Origin):
DE

Prüf 2610FT probe tips


Flexible probe tips, with insulating, crush-proof socket.

The probe tip is fitted with a spring to allow constant pressure to be applied to the finest measurements, without slippage.

The 4 mm plug connector allows for connection of all types of leads fitted with banana plugs.

Approvals

CEI 61010

Related links