Hirschmann Test & Measurement Fixed Test Probe, 2 mm Tip, 50V ac, 4 mm Socket, 1A
- RS Stock No.:
- 190-2575
- Mfr. Part No.:
- 935982251
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 300 units)*
€919.50
(exc. VAT)
€1,131.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | €3.065 | €919.50 |
*price indicative
- RS Stock No.:
- 190-2575
- Mfr. Part No.:
- 935982251
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Voltage | 50V ac | |
| Product Type | Test Probe | |
| Current | 1A | |
| Colour | Red | |
| Probe Tip Type | Fixed | |
| Tip Size | 2 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 97.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Voltage 50V ac | ||
Product Type Test Probe | ||
Current 1A | ||
Colour Red | ||
Probe Tip Type Fixed | ||
Tip Size 2 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 97.5mm | ||
Standards/Approvals No | ||
Test Probes (4mm)
Connection by an integral 4mm socket.
• Protective top included
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.
Related links
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 1A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 3A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 30 V ac 4 mm Socket, 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Fixed Test Probe 1kV 10A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 1000 V ac 2 mm Socket, 10A
