SAM Needle Needle Point Probe, 4 mm Tip, 1.5kV, 4 mm Socket, 25A
- RS Stock No.:
- 221-4409
- Mfr. Part No.:
- 1350-E1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 221-4409
- Mfr. Part No.:
- 1350-E1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Voltage | 1.5kV | |
| Product Type | Needle Point Probe | |
| Current | 25A | |
| Colour | Red | |
| Probe Tip Type | Needle | |
| Tip Size | 4 mm | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | No | |
| Length | 115mm | |
| Contact Resistance | 2mΩ | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Voltage 1.5kV | ||
Product Type Needle Point Probe | ||
Current 25A | ||
Colour Red | ||
Probe Tip Type Needle | ||
Tip Size 4 mm | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals No | ||
Length 115mm | ||
Contact Resistance 2mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Red Button Tip 25A is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- Catu Rounded Test Probe 4 mm Socket
- Pomona Needle Point Probe 0.4 in Socket, 3A
- Catu Hook Test Probe 4 mm Socket
- Desco Europe Stainless Steel Needle Point ESD Probe Kit
- Hirschmann Test & Measurement Needle Point Test Probe 60V dc, 730 μm Socket
- Schutzinger Point Test Probe 1kV 32A
- SAM Multimeter Kit 25A Black, 1.2 m Lead Length
- RS PRO Point Test Probe 1kV, 4 mm Socket
