Schutzinger Test Probe, 30 V ac, 60V dc, 4 mm Socket, 32A
- RS Stock No.:
- 609-375
- Mfr. Part No.:
- RS PRUEF 9540 Ni / RT
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.33 |
| 10 - 24 | €10.42 |
| 25 + | €9.20 |
*price indicative
- RS Stock No.:
- 609-375
- Mfr. Part No.:
- RS PRUEF 9540 Ni / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Voltage | 30V ac, 60V ac | |
| Product Type | Test Probe | |
| Colour | Red | |
| Current | 32A | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 52.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Voltage 30V ac, 60V ac | ||
Product Type Test Probe | ||
Colour Red | ||
Current 32A | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 52.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Test Probe is fitted with a 4 mm diameter lamella-basket for secure and reliable contact during measurements. It is ideal for precise testing applications in various electrical and electronic setups.
Nickel plated contact part
-25 °C to +80 °C operating temperature
