Electro PJP Narrow Test Probe, 3.4 mm Tip, 1kV, 16A
- RS Stock No.:
- 263-9159
- Mfr. Part No.:
- 402-IEC-CatIV-N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.73 |
*price indicative
- RS Stock No.:
- 263-9159
- Mfr. Part No.:
- 402-IEC-CatIV-N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Current | 16A | |
| Colour | Black | |
| Probe Tip Type | Narrow | |
| Tip Size | 3.4 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Current 16A | ||
Colour Black | ||
Probe Tip Type Narrow | ||
Tip Size 3.4 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Electro PJP makes sharp steel tip probe which have 4 mm female type banana jack. This probe is use to measure voltages up to 1000 V CAT IV on contacts which are small and it has sharp steel tip to scrape coatings. Because the tip is sharp and which be hurt the probe is provided with removable insulating sleeve which cover the tip. According to EN / IEC 61010-031:2015, it is compatible with the requirements of protection against the spread of fire and resistance to heat by its basic insulation. The color of the product is black and it has brass and steel type conductor. The operating temperature range is -20 °C to +80 °C.
RoHS compliant
Weight is 0.019 kg
The probe complies with the CAT III and CAT IV (and CAT II) environments.
Related links
- Electro PJP Narrow Test Probe 1kV, 16A
- Electro PJP Narrow Test Probe 1kV, 20A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 500mA
- Electro PJP Narrow Test Probe 1kV 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV 500mA
