Electro PJP Narrow Test Probe, 2.1 mm Tip, 1kV, 36A

Subtotal (1 unit)*

€3.15

(exc. VAT)

€3.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.15

*price indicative

RS Stock No.:
263-9170
Mfr. Part No.:
405-IEC-N
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Test Probe

Voltage

1kV

Current

36A

Colour

Black

Probe Tip Type

Narrow

Tip Size

2.1 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Electro PJP smooth test probe are black in color and it has 2 mm smooth tip body with 4 mm female type banana jack socket. This probe use to measure voltage up to 1000 V and it is also used for elecrtical and electronics testing, controlling and measuring. Its thin and long conductive tip allows measurements on deep and small contacts. The conductors of this probe are made from nickel-coated brass. The operating temperature of this probe is -20 °C to +80 °C.

RoHS compliant

Weight is 0.022 kg

According to EN / IEC 61010-031:2015. 1000 V CAT II, reinforced insulation, 36 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy