Electro PJP Narrow Test Probe, 4 mm Tip, 1kV, 4 mm Socket, 36A
- RS Stock No.:
- 263-9164
- Mfr. Part No.:
- 404-IEC-J
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.44 |
*price indicative
- RS Stock No.:
- 263-9164
- Mfr. Part No.:
- 404-IEC-J
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Current | 36A | |
| Colour | Yellow | |
| Probe Tip Type | Narrow | |
| Tip Size | 4 mm | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Current 36A | ||
Colour Yellow | ||
Probe Tip Type Narrow | ||
Tip Size 4 mm | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Electro PJP safety test probe have 4 mm diameter with 4 mm safety connexion and protective cap. The color of this probe is yellow and its contacts are made from brass and CuBe / Ni coated. It has rated voltage up to 1000 V.
Rated current is 36 A
PA6 type of insulation
Related links
- Electro PJP Narrow Test Probe 1kV 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV 500mA
- Electro PJP Narrow Test Probe 1kV, 20A
- Electro PJP Narrow Test Probe 1kV, 500mA
- Electro PJP Narrow Test Probe 1kV, 16A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
