Hirschmann Test & Measurement Needle Test Probe, 2 mm Tip, 1kV, 4 mm Socket, 16A
- RS Stock No.:
- 748-5509
- Distrelec Article No.:
- 110-45-130
- Mfr. Part No.:
- 972327101
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
In Stock
- 635 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.88 |
| 5 - 9 | €5.29 |
| 10 + | €4.69 |
*price indicative
- RS Stock No.:
- 748-5509
- Distrelec Article No.:
- 110-45-130
- Mfr. Part No.:
- 972327101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Colour | Red | |
| Current | 16A | |
| Insulation Material | Polypropylene | |
| Probe Tip Type | Needle | |
| Tip Size | 2 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Colour Red | ||
Current 16A | ||
Insulation Material Polypropylene | ||
Probe Tip Type Needle | ||
Tip Size 2 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
4 mm probe tip, test 2600, 1000 V
Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip
Tip for piercing insulation/oxide layers
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in
For sliding sleeve and rigid sleeve systems
CAT II and CAT III versions
Related links
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 30 V ac 4 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Needle Test Probe 1000V 1A
- Hirschmann Test & Measurement Needle Test Probe 4 mm Socket, 32A
- Staubli Spring Loaded Test Probe 4 mm Socket, 16A
- Staubli Spring Loaded Test Probe 1kV 1A
