Hirschmann Test & Measurement Needle Test Probe, 2 mm Tip, 1kV, 4 mm Socket, 1A
- RS Stock No.:
- 190-2551
- Mfr. Part No.:
- 972317101
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 200 units)*
€1,193.00
(exc. VAT)
€1,467.40
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €5.965 | €1,193.00 |
*price indicative
- RS Stock No.:
- 190-2551
- Mfr. Part No.:
- 972317101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Colour | Red | |
| Current | 1A | |
| Probe Tip Type | Needle | |
| Insulation Material | Polypropylene | |
| Tip Size | 2 mm | |
| Tip Material | Stainless Steel, Nickel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Colour Red | ||
Current 1A | ||
Probe Tip Type Needle | ||
Insulation Material Polypropylene | ||
Tip Size 2 mm | ||
Tip Material Stainless Steel, Nickel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
4 mm probe tip, test 2600, 1000 V
Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip
Tip for piercing insulation/oxide layers
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in
For sliding sleeve and rigid sleeve systems
CAT II and CAT III versions
Related links
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Hirschmann Test & Measurement Needle Test Probe 2 mm Socket, 1A
- Staubli Spring Loaded Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 30 V ac 4 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 1A
- Hirschmann Test & Measurement Needle Test Probe 1000V 1A
