Eaton CCP2-1 Circuit Breaker Accessory -, 100A Current Rating 1-Pole
- RS Stock No.:
- 228-776
- Mfr. Part No.:
- CCP2-1-100CF
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
€2,025.71
(exc. VAT)
€2,491.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,025.71 | €337.618 |
*price indicative
- RS Stock No.:
- 228-776
- Mfr. Part No.:
- CCP2-1-100CF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Product Type | Circuit Breaker Accessory | |
| Number of Poles | 1 | |
| Series | CCP2-1 | |
| Width | 1in | |
| Rated AC Voltage | 347V ac | |
| Standards/Approvals | RoHS, UL | |
| Depth | 5.8in | |
| Height | 3.6in | |
| Rated DC Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Product Type Circuit Breaker Accessory | ||
Number of Poles 1 | ||
Series CCP2-1 | ||
Width 1in | ||
Rated AC Voltage 347V ac | ||
Standards/Approvals RoHS, UL | ||
Depth 5.8in | ||
Height 3.6in | ||
Rated DC Voltage 125V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP UL98 fusible disconnect is a robust and essential component designed for efficient electrical safety and operational excellence. Ideal for various industrial applications, this disconnect switch ensures reliable performance with its single-pole design, accommodating up to 100 amperes. Its finger-safe feature enhances user protection, while the UL98 certification provides peace of mind regarding compliance and quality standards. The compact dimensions make it easy to integrate into tight spaces without sacrificing functionality. With impressive short-circuit ratings, this device not only safeguards your electrical systems but also contributes to seamless power management across diverse environments. Embrace the practicality and safety of the Eaton Bussmann series, designed to meet the demands of modern electrical installations.
Designed for single-pole operation to optimise space usage
Compliant with industry standards for enhanced reliability
Incorporates a finger-safe design for improved safety
Offers excellent short-circuit protection to prevent system damage
Designed for both 50 and 60 Hz applications, ensuring versatile operation
Rugged construction suitable for demanding industrial environments
Compact dimensions allow for flexible installation options
Includes a warranty for added customer assurance
Related links
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 347V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 80 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
