Eaton CCP2-3 Circuit Breaker Accessory -, 100A Current Rating 1-Pole
- RS Stock No.:
- 228-932
- Mfr. Part No.:
- CCP2-3-100CF
- Manufacturer:
- Eaton
Subtotal (2 units, in packs of 2)*
€1,155.85
(exc. VAT)
€1,421.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,155.85 | €577.925 |
*price indicative
- RS Stock No.:
- 228-932
- Mfr. Part No.:
- CCP2-3-100CF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Current Rating | 100A | |
| Number of Poles | 1 | |
| Series | CCP2-3 | |
| Width | 3in | |
| Rated AC Voltage | 600V ac | |
| Standards/Approvals | RoHS, UL | |
| Depth | 5.8in | |
| Height | 3.6in | |
| Rated DC Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Current Rating 100A | ||
Number of Poles 1 | ||
Series CCP2-3 | ||
Width 3in | ||
Rated AC Voltage 600V ac | ||
Standards/Approvals RoHS, UL | ||
Depth 5.8in | ||
Height 3.6in | ||
Rated DC Voltage 125V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton bussmann series CCP UL98 fusible disconnect is engineered to provide exceptional performance for your electrical needs. This three-pole, 100A device operates seamlessly at 600 Vac and 125 Vdc, ensuring reliable operation across various applications. With a finger-safe design and compliance to robust safety standards, this disconnect guarantees peace of mind during operations. Built to withstand demanding environments, it features significant short-circuit ratings, making it ideal for industrial uses. Crafted with meticulous attention to detail, the CCP2-3-100CF not only enhances safety but optimises efficiency, demonstrating Eaton's commitment to quality and innovation in electrical components.
Designed for high efficiency in critical applications
Meets stringent safety standards for added protection
Constructed with high-quality materials for durability
Allows easy access for maintenance and operation
Supports a wide range of fuse compatibility
Compact dimensions facilitate installation in constrained spaces
Environmentally friendly and compliant with RoHS regulations
Related links
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 347V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 347V ac, 125 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 80 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
