Eaton CCP2-1 Circuit Breaker Accessory -, 30A Current Rating 1-Pole
- RS Stock No.:
- 228-858
- Mfr. Part No.:
- CCP2-1-DCC
- Manufacturer:
- Eaton
Subtotal (6 units, in packs of 6)*
€424.68
(exc. VAT)
€522.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €424.68 | €70.78 |
*price indicative
- RS Stock No.:
- 228-858
- Mfr. Part No.:
- CCP2-1-DCC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 30A | |
| Product Type | Circuit Breaker Accessory | |
| Series | CCP2-1 | |
| Number of Poles | 1 | |
| Width | 0.7in | |
| Standards/Approvals | RoHS, UL | |
| Depth | 4.5in | |
| Height | 3.1in | |
| Rated DC Voltage | 80V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 30A | ||
Product Type Circuit Breaker Accessory | ||
Series CCP2-1 | ||
Number of Poles 1 | ||
Width 0.7in | ||
Standards/Approvals RoHS, UL | ||
Depth 4.5in | ||
Height 3.1in | ||
Rated DC Voltage 80V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP UL98 fusible disconnect is engineered for optimal performance in DC applications. Designed for single-pole configurations, this 30A device ensures reliability and safety, making it a preferred choice for users seeking robust protection against short circuits. With its compact dimensions and finger-safe design, the disconnect not only meets stringent regulatory compliance but also facilitates easy installation in various setups. This product combines functionality with high-grade materials to deliver dependable service, prioritising user safety and operational efficiency. Ideal for Class CC applications, it supports a range of compatible fuses, seamlessly integrating into existing systems for enhanced performance.
Compact design allows for efficient installation in tight spaces
Finger-safe feature enhances user protection during operation
UL 98 compliant, guaranteeing adherence to industry standards
Capable of handling high short-circuit ratings for added safety
Supports a diverse range of compatible fuses for versatile usage
Lightweight construction facilitates easy handling and installation
Economical solution without compromising on performance or safety
Related links
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 80 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 347V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 347V ac, 125 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
