Eaton CCP2-1 Circuit Breaker Accessory -, 30A Current Rating 1-Pole

Subtotal (1 pack of 6 units)*

€422.48

(exc. VAT)

€519.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€422.48€70.413

*price indicative

RS Stock No.:
228-779
Mfr. Part No.:
CCP2-1-DCM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

30A

Product Type

Circuit Breaker Accessory

Series

CCP2-1

Number of Poles

1

Width

0.7in

Depth

4.5in

Height

3.1in

Standards/Approvals

RoHS, UL

Rated DC Voltage

80V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Bussmann series CCP UL98 fusible disconnect is engineered to deliver unparalleled reliability and safety in electrical disconnections. Designed specifically for single-pole DC applications, this disconnect offers a robust solution for protecting circuits up to 30A. With a sleek profile measuring just 4.5 inches in length and 0.7 inches in width, it’s an ideal choice for space-constrained installations. Designed with user-friendly features like Finger Safe technology, this disconnect ensures that maintenance and operation are as safe as possible for technicians. Backed by UL recognition, this product guarantees compliance with stringent safety standards, making it a trustworthy option for professionals in the industry. The equipment allows for quick and efficient isolation, thereby enhancing the overall safety of electrical systems in various environments.

Designed for optimal safety with Finger Safe technology

UL recognized for robust compliance and reliability

Compact dimensions facilitate easy installation in tight spaces

Provides efficient circuit protection with a 30A amperage rating

Highly suitable for DC applications with a voltage rating of up to 80 Vdc

Short-circuit rated for up to 10 kA DC, ensuring dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy