TE Connectivity TE Connectivity W58 Circuit Breaker - 1-Pole, 16A Current Rating, 2 kA, 250V ac, 50 V dc
- RS Stock No.:
- 467-890
- Distrelec Article No.:
- 304-62-984
- Mfr. Part No.:
- 1423695-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€215.52
(exc. VAT)
€265.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €215.52 | €10.776 |
*price indicative
- RS Stock No.:
- 467-890
- Distrelec Article No.:
- 304-62-984
- Mfr. Part No.:
- 1423695-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Circuit Breaker | |
| Range | TE Connectivity | |
| Number of Poles | 1 | |
| Series | W58 | |
| Terminal Type | Straight Quick Connect | |
| Reset Actuator Type | Push to Reset | |
| Standards/Approvals | UL | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 50V dc | |
| Break Time | 6 to 30 ms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Circuit Breaker | ||
Range TE Connectivity | ||
Number of Poles 1 | ||
Series W58 | ||
Terminal Type Straight Quick Connect | ||
Reset Actuator Type Push to Reset | ||
Standards/Approvals UL | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 50V dc | ||
Break Time 6 to 30 ms | ||
- COO (Country of Origin):
- CN
The TE Connectivity thermal circuit breaker integrates advanced series trip technology, ensuring optimal safety and reliability in diverse applications. Designed with a white actuator, it caters to both 250 VAC and 50 VDC environments, operating efficiently at a current rating of 16 A. The strategically designed trip time range of 6 to 30 seconds at 200% further enhances its performance, providing precise protection against electrical overloads. With its durable construction and reliable specifications, this circuit breaker embodies the perfect balance of functionality and user-friendliness, meeting the high standards set by the industry.
Adaptable for various electrical applications
Robust construction ensures long-term durability
User-friendly push-to-reset actuator simplifies operation
Designed for high interrupt capacity to handle demanding conditions
Low halogen content contributes to environmental safety
Compliant with stringent EU regulations for safer use
Related links
- TE Connectivity 139 Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 50
- ETA 129-L11 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 50 V dc
- Phoenix Contact Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 72 V dc
- TE Connectivity TE Connectivity W54 Circuit Breaker - 1-Pole 1 kA 50 V dc
- TE Connectivity W57 Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W54 Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity TE Connectivity Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 2 kA, 250V
- TE Connectivity TE Connectivity W28 Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 32 V dc
