Phoenix Contact Thermal Circuit Breaker - 1-Pole, On Base Element, 16A Current Rating, 2 kA, 250V ac, 72 V dc
- RS Stock No.:
- 267-1717
- Distrelec Article No.:
- 303-10-589
- Mfr. Part No.:
- 1324402
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.40
(exc. VAT)
€22.63
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.40 |
*price indicative
- RS Stock No.:
- 267-1717
- Distrelec Article No.:
- 303-10-589
- Mfr. Part No.:
- 1324402
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Width | 9.5mm | |
| Mount Type | On Base Element | |
| Terminal Type | Plug-In | |
| Rated AC Voltage | 250V ac | |
| Depth | 44.5mm | |
| Height | 9.5mm | |
| Standards/Approvals | EN 60934 | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 72V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Width 9.5mm | ||
Mount Type On Base Element | ||
Terminal Type Plug-In | ||
Rated AC Voltage 250V ac | ||
Depth 44.5mm | ||
Height 9.5mm | ||
Standards/Approvals EN 60934 | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 72V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact thermal miniature circuit breaker, can be plugged into PT 10-FSI/C push-in fuse terminal block. Fast, replacement part-free recommissioning after an event with the reconnection options. Easy to retrofit in existing systems with vehicle flat-type fuses with identical pin connector pattern
IP40 degree of protection
System disconnection for maintenance actions via the integrated device switch
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 5A Current Rating 250V ac, 72 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 12A Current Rating 250V ac, 72 V dc
- Phoenix Contact Thermal Circuit Breaker - 1-Pole 20A Current Rating 72 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
