TE Connectivity W33 Thermal Circuit Breaker - 2-Pole, Panel, 20A Current Rating, 1 kA, 250V ac, 50 V dc
- RS Stock No.:
- 504-817
- Distrelec Article No.:
- 304-63-259
- Mfr. Part No.:
- 2-1393248-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2 units)*
€262.02
(exc. VAT)
€322.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €262.02 | €131.01 |
*price indicative
- RS Stock No.:
- 504-817
- Distrelec Article No.:
- 304-63-259
- Mfr. Part No.:
- 2-1393248-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Series | W33 | |
| Mount Type | Panel | |
| Terminal Type | Straight Quick Connect | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 50V dc | |
| Break Time | 3 to 33 Sec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Series W33 | ||
Mount Type Panel | ||
Terminal Type Straight Quick Connect | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 50V dc | ||
Break Time 3 to 33 Sec | ||
- COO (Country of Origin):
- MX
The TE Connectivity Thermal circuit breaker has two poles: one for switching and the other for overload sensing with a series trip mechanism. It features an illuminated amber actuator and handles up to 250 VAC and 50 VDC with a current rating of 20 A. Ideal for reliable protection and control in electrical systems.
Circuit breaker type is thermal
Snap in panel mount
Related links
- TE Connectivity W33 Thermal Circuit Breaker - Direct
- TE Connectivity W57 Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- Schurter TA35 ABT Thermal Circuit Breaker - Panel
- TE Connectivity TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 1000 A 50 V dc
- ETA 3120 Thermal Circuit Breaker - Panel
- TE Connectivity W57 Thermal Circuit Breaker - Panel Mount
- TE Connectivity Potter & Brumfield Circuit Breaker - Panel
- Schurter TA35 ABD Thermal Circuit Breaker - Panel
