TE Connectivity TE Connectivity W51 Thermal Circuit Breaker - 1-Pole, 20A Current Rating, 1 kA, 125V ac, 50 V dc
- RS Stock No.:
- 504-487
- Distrelec Article No.:
- 304-48-184
- Mfr. Part No.:
- 1-1423673-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-487
- Distrelec Article No.:
- 304-48-184
- Mfr. Part No.:
- 1-1423673-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 20A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W51 | |
| Range | TE Connectivity | |
| Width | 13.5mm | |
| Terminal Type | Straight Quick Connect | |
| Reset Actuator Type | Rocker | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Rated AC Voltage | 125V ac | |
| Break Time | 4 to 40 ms | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 20A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W51 | ||
Range TE Connectivity | ||
Width 13.5mm | ||
Terminal Type Straight Quick Connect | ||
Reset Actuator Type Rocker | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Rated AC Voltage 125V ac | ||
Break Time 4 to 40 ms | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- US
The TE Connectivity thermal circuit breaker represents a significant advancement in safety and efficiency for electrical systems. Designed to be trip-free and switchable, it features an illuminated red actuator that ensures visibility during operation. Ideal for applications requiring robust performance, this device operates at an impressive 125 VAC and 50 VDC, catering to a variety of electronic configurations. With a current rating of 20 A and a configurable trip time ranging from 4 to 40 seconds at 200%, it guarantees precise control. Its compact design, tailored for a panel cutout size of 28.5 x 13.5 mm, integrates seamlessly into your setup. This circuit breaker is not just about function, but also about compliance with rigorous safety standards, providing peace of mind for users and installers alike.
Trip-free operation enhances safety by preventing unintentional interruptions
Illuminated actuator improves visibility, facilitating easy identification
Compact size allows for efficient use of panel space without sacrificing performance
Robust current rating accommodates a wide range of electrical applications
Configurable trip times provide flexibility in system safety requirements
Constructed with low halogen material, prioritizing environmental safety
Stamped marking indicates reset/off status for user-friendly operation
Designed to operate within strict compliance regulations for global market acceptance
Related links
- TE Connectivity TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 1000 A 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 1000 A 50 V dc
- TE Connectivity TE Connectivity W51 Circuit Breaker - 1-Pole 15A Current Rating 125V ac, 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - Direct
- TE Connectivity W51 Thermal Circuit Breaker - Direct
- TE Connectivity 5 to 20 A W51 Thermal Circuit Breaker - Direct
- TE Connectivity W33 Thermal Circuit Breaker - 2-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
