Schurter TA35 Circuit Breaker -, 10A Current Rating 2-Pole, Snap-in

Image representative of range

Subtotal (1 unit)*

€51.30

(exc. VAT)

€63.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.30

*price indicative

RS Stock No.:
725-666
Mfr. Part No.:
3-150-706
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Circuit Breaker

Current Rating

10A

Series

TA35

Number of Poles

2

Width

39mm

Mount Type

Snap-in

Terminal Type

Quick Connect

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rocker

Height

43.9mm

Rated AC Voltage

240V ac

Depth

33.8mm

Rated DC Voltage

60V dc

Breaking Capacity

2kA

COO (Country of Origin):
CZ
The Schurter TA35 rocker circuit breaker is designed to provide reliable thermal and thermal-magnetic protection for various applications. This two-pole circuit breaker ensures optimal safety in industrial environments, making it Ideal for use in power tools, medical equipment, and household appliances. With a switch actuation type and user-configurable features, it delivers exceptional performance while allowing flexibility in critical circuits. Its robust design includes a wide current range from 0.05 to 20 A, ensuring it meets diverse operational needs. The circuit breaker is also compliant with international safety standards, providing confidence in its installation and use across various sectors.

The Schurter TA35 rocker circuit breaker is designed to provide reliable thermal and thermal-magnetic protection for various applications. This two-pole circuit breaker ensures optimal safety in industrial environments, making it Ideal for use in power tools, medical equipment, and household appliances. With a switch actuation type and user-configurable features, it delivers exceptional performance while allowing flexibility in critical circuits. Its robust design includes a wide current range from 0.05 to 20 A, ensuring it meets diverse operational needs. The circuit breaker is also compliant with international safety standards, providing confidence in its installation and use across various sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy