Schurter TA35 Circuit Breaker -, 16A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 725-667
- Mfr. Part No.:
- 3-150-707
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€57.82
(exc. VAT)
€71.12
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.82 |
*price indicative
- RS Stock No.:
- 725-667
- Mfr. Part No.:
- 3-150-707
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Series | TA35 | |
| Number of Poles | 2 | |
| Width | 39mm | |
| Mount Type | Snap-in | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Height | 43.9mm | |
| Depth | 33.8mm | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Series TA35 | ||
Number of Poles 2 | ||
Width 39mm | ||
Mount Type Snap-in | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Height 43.9mm | ||
Depth 33.8mm | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CZ
The Schurter TA35 Rocker Circuit Breaker is engineered for optimal thermal and thermal-magnetic protection across various industrial applications. Designed specifically for power tools, medical equipment, and commercial appliances, this robust solution ensures reliability with a wide current range of 0.05 to 20 A. Its unique magnetic release mechanism delivers short-circuit protection, enabling seamless operation under demanding conditions. With a stylish rocker actuation available in multiple colour options, the TA35 combines functionality with aesthetic appeal, making it Ideal for diverse applications in the industrial realm.
The Schurter TA35 Rocker Circuit Breaker is engineered for optimal thermal and thermal-magnetic protection across various industrial applications. Designed specifically for power tools, medical equipment, and commercial appliances, this robust solution ensures reliability with a wide current range of 0.05 to 20 A. Its unique magnetic release mechanism delivers short-circuit protection, enabling seamless operation under demanding conditions. With a stylish rocker actuation available in multiple colour options, the TA35 combines functionality with aesthetic appeal, making it Ideal for diverse applications in the industrial realm.
Related links
- Schurter TA35 Circuit Breaker - Snap-in
- Schurter TA35 Circuit Breaker - Snap-in
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 Circuit Breaker - 1-Pole 1A Current Rating
- Schurter TA36 Circuit Breaker - Snap-in
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA36 Circuit Breaker - Snap-in
- Schurter TA36 Circuit Breaker - Snap-in
