Schurter TA36 Circuit Breaker -, 10A Current Rating 2-Pole, Snap-in

Image representative of range

Subtotal (1 unit)*

€51.30

(exc. VAT)

€63.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.30

*price indicative

RS Stock No.:
725-671
Mfr. Part No.:
3-150-710
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Circuit Breaker

Current Rating

10A

Number of Poles

2

Series

TA36

Width

36mm

Mount Type

Snap-in

Terminal Type

Quick Connect

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rocker

Depth

33.8mm

Rated AC Voltage

277V ac

Height

73.2mm

Rated DC Voltage

60V dc

Breaking Capacity

2kA

COO (Country of Origin):
CZ
The Schurter TA36 Rocker is a robust thermal circuit breaker designed for a variety of industrial applications. With its rocker actuation, this device offers effective protection against both thermal and thermal-magnetic overloads. The TA36 seamlessly integrates into power tools, medical equipment, and industrial appliances, ensuring that VITAL electrical systems remain safeguarded under demanding conditions. Its unique configurability, including different rocker and flange colours, allows for tailored installations to suit specific design needs, while a wide current range from 0.05 to 20 A further enhances its adaptability across varied operational scenarios.

The Schurter TA36 Rocker is a robust thermal circuit breaker designed for a variety of industrial applications. With its rocker actuation, this device offers effective protection against both thermal and thermal-magnetic overloads. The TA36 seamlessly integrates into power tools, medical equipment, and industrial appliances, ensuring that VITAL electrical systems remain safeguarded under demanding conditions. Its unique configurability, including different rocker and flange colours, allows for tailored installations to suit specific design needs, while a wide current range from 0.05 to 20 A further enhances its adaptability across varied operational scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy