Schurter TA36 Circuit Breaker -, 16A Current Rating 2-Pole, Snap-in

Image representative of range

Subtotal (1 unit)*

€51.30

(exc. VAT)

€63.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.30

*price indicative

RS Stock No.:
725-673
Mfr. Part No.:
3-150-712
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

16A

Product Type

Circuit Breaker

Number of Poles

2

Series

TA36

Width

36mm

Mount Type

Snap-in

Terminal Type

Quick Connect

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rocker

Height

73.2mm

Rated AC Voltage

277V ac

Depth

33.8mm

Rated DC Voltage

60V dc

Breaking Capacity

2kA

COO (Country of Origin):
CZ
The Schurter TA36 Rocker is a versatile thermal circuit breaker designed for robust applications across various industrial settings. It combines thermal and magnetic features to provide reliable protection for electrical equipment. With the capability to handle a current range of up to 16A, this product boasts a unique rocker actuation design that is both user-friendly and visually appealing. Ideal for a multitude of applications, including medical and industrial equipment, the TA36 enhances safety while ensuring compliance with stringent international standards. Its diverse range of configurations and colour options allows for high customisability, making it a reliable choice for designers and engineers seeking both functionality and aesthetic appeal in their projects.

The Schurter TA36 Rocker is a versatile thermal circuit breaker designed for robust applications across various industrial settings. It combines thermal and magnetic features to provide reliable protection for electrical equipment. With the capability to handle a current range of up to 16A, this product boasts a unique rocker actuation design that is both user-friendly and visually appealing. Ideal for a multitude of applications, including medical and industrial equipment, the TA36 enhances safety while ensuring compliance with stringent international standards. Its diverse range of configurations and colour options allows for high customisability, making it a reliable choice for designers and engineers seeking both functionality and aesthetic appeal in their projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy