Schurter Thermal Circuit Breaker - T12 Single Pole 28 V dc, 240V ac Voltage Rating Panel Mount, 10A Current Rating
- RS Stock No.:
- 173-8101
- Mfr. Part No.:
- 4410.9003
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€368.02
(exc. VAT)
€452.66
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €36.802 | €368.02 |
*price indicative
- RS Stock No.:
- 173-8101
- Mfr. Part No.:
- 4410.9003
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Voltage Rating | 28 V dc, 240V ac | |
| Series | T12 | |
| Application | Household Appliances, Power Supplies, Power Tools, Uninterruptible Power Supply | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Overall Length | 31mm | |
| Terminal Contact Type | Quick Connect | |
| Mounting Hole Diameter | 22mm | |
| Rated DC Voltage | 28V | |
| Breaking Capacity at Maximum Voltage Rating | 1 kA | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Overall Dimensions | 31 x 80.15 x 11.5mm | |
| Overall Depth | 76.65mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Voltage Rating 28 V dc, 240V ac | ||
Series T12 | ||
Application Household Appliances, Power Supplies, Power Tools, Uninterruptible Power Supply | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Overall Length 31mm | ||
Terminal Contact Type Quick Connect | ||
Mounting Hole Diameter 22mm | ||
Rated DC Voltage 28V | ||
Breaking Capacity at Maximum Voltage Rating 1 kA | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Overall Dimensions 31 x 80.15 x 11.5mm | ||
Overall Depth 76.65mm | ||
- COO (Country of Origin):
- DE
T12-MSM Series Circuit Breaker
Schurter T12-MSM Series, 1 pole thermal circuit breaker with non-illuminated metal switch. Available in rated currents of 10A and 16A with quick connect terminals 6.3 x 0.8 mm. Applications include power supplies, uninterruptible power supplies, power tools and household appliances.
Approvals
IEC, UL
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter Thermal Circuit Breaker - T12 Single Pole 28 V dc 10A Current Rating
- Schurter Thermal Circuit Breaker - T12 Single Pole 28 V dc 16A Current Rating
- Schurter Thermal Circuit Breaker - T13 Single Pole 28 V dc 10A Current Rating
- Schurter Thermal Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 10A Current Rating
- Schurter Thermal Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 2A Current Rating
- Schurter Thermal Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 12A Current Rating
- Schurter Thermal Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 4A Current Rating
- Schurter Thermal Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 6A Current Rating
