Schurter T12 T12 Thermal Circuit Breaker -, 12A Current Rating 1-Pole, Panel

Subtotal (1 unit)*

€27.12

(exc. VAT)

€33.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.12

*price indicative

RS Stock No.:
284-6117
Distrelec Article No.:
304-23-395
Mfr. Part No.:
4410.0019
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

12A

Product Type

Thermal Circuit Breaker

Series

T12

Number of Poles

1

Range

T12

Width

11.5mm

Mount Type

Panel

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Push Button

Standards/Approvals

RoHS

Rated AC Voltage

240V ac

Depth

14.7mm

Height

48.5mm

Breaking Capacity

200A

Break Time

Short

Rated DC Voltage

28V dc

T12 series thermal circuit breakers


Single-pole, compact T12 series circuit breakers with positive free trigger.

Trigger via a bimetallic element.

Threaded guide fixing.

Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

  UL, CSA and VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy