Schurter T12 T12 Thermal Circuit Breaker -, 2A Current Rating 1-Pole, Panel
- RS Stock No.:
- 284-6072
- Mfr. Part No.:
- 4410.0126
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 5 more to save €16.50
View bulk pricing optionsSubtotal (1 unit)*
€35.84
(exc. VAT)
€44.08
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.84 | - |
| 5 - 9 | €32.54 | €16.50 |
| 10 + | €30.50 | €53.40 |
*price indicative
- RS Stock No.:
- 284-6072
- Mfr. Part No.:
- 4410.0126
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | T12 | |
| Series | T12 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Depth | 14.7mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Height | 48.5mm | |
| Breaking Capacity | 200A | |
| Rated DC Voltage | 28V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range T12 | ||
Series T12 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Depth 14.7mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Height 48.5mm | ||
Breaking Capacity 200A | ||
Rated DC Voltage 28V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- CZ
Schurter Thermal Magnetic Circuit Breakers
The Schurter T12 series thermal circuit breaker is a snap-in 1-pole breaker that offers positively trip-free release. This circuit breaker has an electrical rating of 240VAC and 2A. It is easy to install with threaded neck type mount and quick connect terminals. This breaker is compact in size and triggers via a bimetallic element. All the CBEs have blade terminals and have an insulation resistance greater than 100Mohm.
Features and Benefits
• Competitive pricing
• Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.
• Largely insensitive to short start-up surge
• Not affected by shock and vibration
• Thermal magnetic convertible
• Threaded guide fixing
Applications
• Household equipment
• Industrial applications
• Power tools
• Uninterruptible power supply and chargers
Certifications
• CQC approvals
• CSA approved
• DEMKO
• NEMKO
• SEMKO
• UL listed
• VDE approvals
T12 series thermal circuit breakers
Single-pole, compact T12 series circuit breakers with positive free trigger.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
