ETA 3130 Thermal Circuit Breaker -, 10A Current Rating 2-Pole, Snap-in

Subtotal (1 unit)*

€58.61

(exc. VAT)

€72.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.61

*price indicative

RS Stock No.:
175-0392
Mfr. Part No.:
3130-FA2A-P7T1-W01Q-10A-A040001M
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

10A

Product Type

Thermal Circuit Breaker

Number of Poles

2

Series

3130

Width

36.5mm

Mount Type

Snap-in

Mount Hole Size

36 x 29.5 mm

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Tripping Characteristics

Type S

Rated AC Voltage

240V ac

Standards/Approvals

RoHS, CE

Height

33mm

Break Time

Short

Rated DC Voltage

48V dc

Breaking Capacity

25A

COO (Country of Origin):
DE
Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double pole version, protection on one pole only. Illumination is optional and there is a choice of rocker colours.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy