ETA 3130 Thermal Circuit Breaker -, 15A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 175-0394
- Mfr. Part No.:
- 3130-FA2A-P7T1-W01Q-15A-A040001M
- Manufacturer:
- ETA
Subtotal (1 unit)*
€40.51
(exc. VAT)
€49.83
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.51 |
*price indicative
- RS Stock No.:
- 175-0394
- Mfr. Part No.:
- 3130-FA2A-P7T1-W01Q-15A-A040001M
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 3130 | |
| Number of Poles | 2 | |
| Width | 36.5mm | |
| Mount Type | Snap-in | |
| Mount Hole Size | 36 x 29.5 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | CE, RoHS | |
| Height | 33mm | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 48V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Series 3130 | ||
Number of Poles 2 | ||
Width 36.5mm | ||
Mount Type Snap-in | ||
Mount Hole Size 36 x 29.5 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type S | ||
Standards/Approvals CE, RoHS | ||
Height 33mm | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 25A | ||
Rated DC Voltage 48V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- DE
Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double pole version, protection on one pole only. Illumination is optional and there is a choice of rocker colours.
Related links
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
