Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 25 kA, Plug-in
- RS Stock No.:
- 230-861
- Mfr. Part No.:
- 113028 NZMB2-A200-KCU-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,788.91
(exc. VAT)
€2,200.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,788.91 |
*price indicative
- RS Stock No.:
- 230-861
- Mfr. Part No.:
- 113028 NZMB2-A200-KCU-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 25kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Depth | 184mm | |
| Standards/Approvals | UL489 CSA (File . 086) CSA (Class . 1401) CSAC. . 509 CSA CE UL UL IEC60947 DIVQ | |
| Height | 149mm | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 25kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Depth 184mm | ||
Standards/Approvals UL489 CSA (File . 086) CSA (Class . 1401) CSAC. . 509 CSA CE UL UL IEC60947 DIVQ | ||
Height 149mm | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for robust performance in demanding electrical applications. With its advanced thermo-magnetic design, this device provides exceptional safety and reliability, catering to feeder and branch circuits alike. Crafted to meet stringent standards, it boasts a compact form factor without compromising on protection features. The breaker is specially tailored for the North American market, providing excellence in compliance with necessary regulations. Its impressive short-circuit breaking capacity and adjustable current settings make it an ideal solution for diverse operational needs. Whether for industrial installations or commercial enterprises, this circuit breaker brings peace of mind and operational efficiency to your electrical systems.
Robust construction ensures durability under challenging conditions
Thermo-magnetic protection provides quick response to overloads
Compact design optimises space within electrical panels
Easy installation with DIN rail mounting options available
Tailored for North American regulations, ensuring compliance and reliability
Adjustable settings cater to varying operational requirements
IP20 degree of protection guards against accidental contact
Designed to meet international standards for electrical equipment
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
