Schurter TA35 TA35 Thermal Circuit Breaker -, 3A Current Rating 2-Pole, Flange
- RS Stock No.:
- 228-4356
- Mfr. Part No.:
- TA35-CBTWF030C0
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€157.57
(exc. VAT)
€193.81
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €157.57 | €15.757 |
*price indicative
- RS Stock No.:
- 228-4356
- Mfr. Part No.:
- TA35-CBTWF030C0
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3A | |
| Product Type | Thermal Circuit Breaker | |
| Series | TA35 | |
| Range | TA35 | |
| Number of Poles | 2 | |
| Width | 29mm | |
| Mount Type | Flange | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | RoHS, CCC, CE, VDE, UL, CSA, REACH, IEC | |
| Depth | 44.1mm | |
| Rated AC Voltage | 277V ac | |
| Height | 36mm | |
| Breaking Capacity | 3A | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3A | ||
Product Type Thermal Circuit Breaker | ||
Series TA35 | ||
Range TA35 | ||
Number of Poles 2 | ||
Width 29mm | ||
Mount Type Flange | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type S | ||
Standards/Approvals RoHS, CCC, CE, VDE, UL, CSA, REACH, IEC | ||
Depth 44.1mm | ||
Rated AC Voltage 277V ac | ||
Height 36mm | ||
Breaking Capacity 3A | ||
Rated DC Voltage 60V dc | ||
- COO (Country of Origin):
- CZ
The Schurter TA35 Series are Thermal Circuit Breaker with wide current range and it has different rocker colours. The circuit breakers are typically used in applications such as power tools, industrial appliances, industrial power, medical and laboratory equipment.
IP65 rated with optional cover
High configurability
Related links
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA35 Circuit Breaker - Snap-in
- Schurter TA35 Circuit Breaker - Snap-in
- Schurter TA45 TA35 Thermal Circuit Breaker - Panel
