ETA 8340 Thermal Circuit Breaker -, 8A Current Rating 1-Pole, Flange
- RS Stock No.:
- 273-4626
- Mfr. Part No.:
- 8340-F410-P1M1-A3H0-8A
- Manufacturer:
- ETA
Temporarily out of stock
- RS Stock No.:
- 273-4626
- Mfr. Part No.:
- 8340-F410-P1M1-A3H0-8A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 8A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 8340 | |
| Width | 19mm | |
| Mount Type | Flange | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE | |
| Height | 47mm | |
| Rated DC Voltage | 80V dc | |
| Break Time | Medium | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 8A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 8340 | ||
Width 19mm | ||
Mount Type Flange | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, CE | ||
Height 47mm | ||
Rated DC Voltage 80V dc | ||
Break Time Medium | ||
Breaking Capacity 25A | ||
- COO (Country of Origin):
- DE
Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker
Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Approvals
UL; CSA; VDE (EN60934); BV; QPL
Related links
- ETA 8340 Thermal Circuit Breaker - Flange
- ETA 8340 Thermal Circuit Breaker - Flange
- ETA 8340 Thermal Circuit Breaker - Flange
- ETA 8340 Thermal Circuit Breaker - Flange
- ETA 8340 Thermal Circuit Breaker - Flange
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - Flange
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - Flange
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - Flange
