Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- RS Stock No.:
- 275-0055
- Distrelec Article No.:
- 303-89-286
- Mfr. Part No.:
- 209-2-1-52F-2-8-30-H
- Manufacturer:
- Airpax
Subtotal (1 unit)*
€217.16
(exc. VAT)
€267.11
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.16 |
*price indicative
- RS Stock No.:
- 275-0055
- Distrelec Article No.:
- 303-89-286
- Mfr. Part No.:
- 209-2-1-52F-2-8-30-H
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 30A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Range | Airpax | |
| Series | 209 | |
| Width | 52.63mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 30A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Range Airpax | ||
Series 209 | ||
Width 52.63mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit breaker combines power switching with accurate, reliable circuit protection in a Compact single or multipole unit. The unit is Ideal for branch circuit applications such as EDP, Air conditioners, panel boards and lighting controls.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 100A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 60A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax IEGH66 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax LELHK11 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
