Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- RS Stock No.:
- 275-0074
- Mfr. Part No.:
- 229-3-1-61-5-9-100-V
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€1,701.14
(exc. VAT)
€2,092.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,701.14 | €340.228 |
*price indicative
- RS Stock No.:
- 275-0074
- Mfr. Part No.:
- 229-3-1-61-5-9-100-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 100A | |
| Series | 229 | |
| Number of Poles | 3 | |
| Range | Airpax | |
| Width | 78.94mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 100A | ||
Series 229 | ||
Number of Poles 3 | ||
Range Airpax | ||
Width 78.94mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit breaker combines power switching with accurate, reliable circuit protection in a Compact single or multipole unit. The unit is Ideal for branch circuit applications such as EDP, Air conditioners, panel boards and lighting controls.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 2-Pole, 60A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax IELH111 Thermal Circuit Breaker - 3-Pole, 20A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 100A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- Sensata / Airpax Airpax IELK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax IELHK11 Thermal Circuit Breaker - 2-Pole, 50A Current Rating
