Sensata / Airpax Airpax AP1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating

Subtotal (1 box of 5 units)*

€2,329.74

(exc. VAT)

€2,865.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,329.74€465.948

*price indicative

RS Stock No.:
275-0163
Mfr. Part No.:
AP1-1-50-502
Manufacturer:
Airpax
Find similar products by selecting one or more attributes.
Select all

Brand

Airpax

Current Rating

5A

Product Type

Thermal Circuit Breaker

Range

Airpax

Series

AP1

Number of Poles

1

Width

45.21mm

Non Compliant

COO (Country of Origin):
MX
The Sensata / Airpax Hydraulic magnetic circuit Protector is fully sealed, magnetic circuit Protectors that combine power switching and accurate, reliable circuit protection with inverse time delays. The circuit breaker is available with various delays to match the Protector to specific application requirements.

Trip free action

Inrush Pulse tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy