Sensata / Airpax Airpax AP12 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- RS Stock No.:
- 275-0169
- Mfr. Part No.:
- AP12-1-61-502
- Manufacturer:
- Airpax
Subtotal (1 unit)*
€872.81
(exc. VAT)
€1,073.56
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €872.81 |
*price indicative
- RS Stock No.:
- 275-0169
- Mfr. Part No.:
- AP12-1-61-502
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 5A | |
| Product Type | Thermal Circuit Breaker | |
| Series | AP12 | |
| Number of Poles | 2 | |
| Range | Airpax | |
| Width | 45.21mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 5A | ||
Product Type Thermal Circuit Breaker | ||
Series AP12 | ||
Number of Poles 2 | ||
Range Airpax | ||
Width 45.21mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The Sensata / Airpax Hydraulic magnetic circuit Protector is fully sealed, magnetic circuit Protectors that combine power switching and accurate, reliable circuit protection with inverse time delays. The circuit breaker is available with various delays to match the Protector to specific application requirements.
Trip free action
Inrush Pulse tolerance
Related links
- Sensata / Airpax Airpax AP12 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax AP12 Thermal Circuit Breaker - 2-Pole, 1A Current Rating
- Sensata / Airpax Airpax AP1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IUGS11 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax PR21 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax R21 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax LEGH66 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
