Sensata / Airpax Airpax AP1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- RS Stock No.:
- 275-0164
- Mfr. Part No.:
- AP1-1-50-502
- Manufacturer:
- Airpax
Subtotal (1 unit)*
€467.19
(exc. VAT)
€574.64
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.19 |
*price indicative
- RS Stock No.:
- 275-0164
- Mfr. Part No.:
- AP1-1-50-502
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Series | AP1 | |
| Range | Airpax | |
| Number of Poles | 1 | |
| Width | 45.21mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Series AP1 | ||
Range Airpax | ||
Number of Poles 1 | ||
Width 45.21mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The Sensata / Airpax Hydraulic magnetic circuit Protector is fully sealed, magnetic circuit Protectors that combine power switching and accurate, reliable circuit protection with inverse time delays. The circuit breaker is available with various delays to match the Protector to specific application requirements.
Trip free action
Inrush Pulse tolerance
Related links
- Sensata / Airpax Airpax AP1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax AP12 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IUGN1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IEG1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax R11 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IELK1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
