Schurter T11 T11 Thermal Circuit Breaker -, 12A Current Rating 1-Pole, Panel

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€13.55

(exc. VAT)

€16.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.55-
10 - 24€12.884%
25 - 49€12.0511%
50 +€11.1417%

*price indicative

RS Stock No.:
284-5883
Distrelec Article No.:
133-22-822
Mfr. Part No.:
4400.0052
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

12A

Product Type

Thermal Circuit Breaker

Range

T11

Series

T11

Number of Poles

1

Width

15.2mm

Mount Type

Panel

Terminal Type

Threaded

Mount Hole Size

13.6 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Push Button

Rated AC Voltage

240V ac

Standards/Approvals

RoHS

Height

50.2mm

Breaking Capacity

6.5A

Rated DC Voltage

48V dc

Break Time

Medium

Schurter Thermal Magnetic Circuit Breakers


The Schurter T11 series thermal circuit breaker is a snap-in 1-pole breaker that offers positively trip-free release. This circuit breaker has an electrical rating of 240VAC and 12A. It is easy to install with snap-in mount and quick connect terminals. This breaker is compact in size and triggers via a bimetallic element. All the CBEs have blade terminals and have an insulation resistance greater than 100Mohm.

Features and Benefits


• Competitive pricing

• Largely insensitive to short start-up surge

• Not affected by shock and vibration

• Thermal magnetic convertible

Applications


• Household equipment

• Industrial applications

• Power tools

• Uninterruptible power supply and chargers

Certifications


• CE certified

• CQC approvals

• CSA approved

• IEC 60934

• REACH compliant

• UL listed

• VDE approvals

T11 series thermal circuit breakers


Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.

Single-pole, compact T11 Series circuit breakers with positive free trigger.

Trigger via a bimetallic element, largely insensitive to short start-up surge

Snap fitting

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

  UL, CSA and VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy