Schurter T13 Thermal Circuit Breaker -, 30A Current Rating 1-Pole, Panel
- RS Stock No.:
- 284-6224
- Mfr. Part No.:
- 4411.0027
- Manufacturer:
- Schurter
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-6224
- Mfr. Part No.:
- 4411.0027
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Series | T13 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Reset type with Manual Release | |
| Rated AC Voltage | 240V ac | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Height | 45mm | |
| Break Time | Long | |
| Breaking Capacity | 400A | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Series T13 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Reset type with Manual Release | ||
Rated AC Voltage 240V ac | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
Height 45mm | ||
Break Time Long | ||
Breaking Capacity 400A | ||
Rated DC Voltage 28V dc | ||
T13 series thermal circuit breakers
Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T13 Thermal Circuit Breaker - Panel
- Schurter T13 Thermal Circuit Breaker - Panel
- Schurter T13 Thermal Circuit Breaker - Panel
- Schurter T13 Thermal Circuit Breaker - Panel
- Schurter T13 Thermal Magnetic Circuit Breaker - 1-Pole, 2A Current Rating
- ETA 1610 Thermal Circuit Breaker - Panel
- ETA High Performance Thermal Circuit Breaker 4130 Thermal Circuit Breaker - Panel
- TE Connectivity W23 Thermal Circuit Breaker - Panel
