ETA ETA 1658 Circuit Breaker -, 20A Current Rating 1-Pole, Panel

Subtotal (1 unit)*

€7.15

(exc. VAT)

€8.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.15

*price indicative

RS Stock No.:
285-7897
Distrelec Article No.:
301-66-018
Mfr. Part No.:
1658-G21-02-P10-20A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

20A

Product Type

Circuit Breaker

Number of Poles

1

Series

1658

Range

ETA

Mount Type

Panel

Tripping Mechanism

Manual Reset

Tripping Characteristics

Thermal

Standards/Approvals

CSA, UL, VDE and EN 6094 (IEC 6094)

Rated AC Voltage

240V ac

Breaking Capacity

30A

COO (Country of Origin):
ID
The thermal overcurrent circuit breaker is a cost-effective design that meets international requirements, with no exposed metal parts except for terminals. It features a manual reset, cycling trip-free mechanism and is extremely small and lightweight. Approved by UL, CSA, VDE and EN 60934 (IEC 60934), this circuit breaker is ideal for battery chargers, consumer products, power supplies, and motors.

Cost-effective design

Manual reset, cycling trip-free mechanism

Extremely small and lightweight

UL, CSA, VDE, and EN 60934 approved

Terminal options available

Interrupting capacity up to 200A

Vibration and shock resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy